


C3DDS-6006M | |
|---|---|
DigiKey Part Number | C3DDS-6006M-ND |
Manufacturer | |
Manufacturer Product Number | C3DDS-6006M |
Description | IDC CABLE - CKR60S/AE60M/CKR60S |
Customer Reference | |
Detailed Description | 60 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 60 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 428,40000 Kč | 428,40 Kč |
| 10 | 329,90000 Kč | 3 299,00 Kč |
| 25 | 298,54960 Kč | 7 463,74 Kč |
| 50 | 277,36060 Kč | 13 868,03 Kč |
| 100 | 258,15460 Kč | 25 815,46 Kč |
| 250 | 235,51312 Kč | 58 878,28 Kč |
| 500 | 220,26522 Kč | 110 132,61 Kč |
| Unit Price without VAT: | 428,40000 Kč |
|---|---|
| Unit Price with VAT: | 518,36400 Kč |




