


C3DDS-6036M | |
|---|---|
DigiKey Part Number | C3DDS-6036M-ND |
Manufacturer | |
Manufacturer Product Number | C3DDS-6036M |
Description | IDC CABLE - CKR60S/AE60M/CKR60S |
Customer Reference | |
Detailed Description | 60 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 60 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 609,90000 Kč | 609,90 Kč |
| 10 | 470,61200 Kč | 4 706,12 Kč |
| 25 | 426,35680 Kč | 10 658,92 Kč |
| 50 | 396,46160 Kč | 19 823,08 Kč |
| 100 | 369,37630 Kč | 36 937,63 Kč |
| 250 | 337,46016 Kč | 84 365,04 Kč |
| 500 | 315,97860 Kč | 157 989,30 Kč |
| Unit Price without VAT: | 609,90000 Kč |
|---|---|
| Unit Price with VAT: | 737,97900 Kč |




