C3DDx-60 G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C3DDx-60 G
Part Number Breakdown CW 1or3

C3DDS-6018G

DigiKey Part Number
C3DDS-6018G-ND
Manufacturer
Manufacturer Product Number
C3DDS-6018G
Description
IDC CABLE - CKR60S/AE60G/CKR60S
Customer Reference
Detailed Description
60 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
60
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.50' (457.20mm)
Features
Polarizing Key, Strain Relief
Color
Gray, Ribbon
Shielding
Unshielded
Usage
Board In
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1452,95000 Kč452,95 Kč
10348,89600 Kč3 488,96 Kč
25315,79360 Kč7 894,84 Kč
50293,42700 Kč14 671,35 Kč
100273,14950 Kč27 314,95 Kč
250249,24756 Kč62 311,89 Kč
500233,15286 Kč116 576,43 Kč
Manufacturers Standard Package
Unit Price without VAT:452,95000 Kč
Unit Price with VAT:548,06950 Kč
Alternate Color
IDC CABLE - CKR60S/AE60M/CKR60S
In-Stock: 0
Unit Price: 501,63000 Kč
Alternate Length
IDC CABLE - CKR60S/AE60G/CKR60S
In-Stock: 0
Unit Price: 411,96000 Kč
IDC CABLE - CKR60S/AE60G/CKR60S
In-Stock: 0
Unit Price: 513,70000 Kč