26 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Part Number Breakdown CW 1or3

C3DDS-2636G

DigiKey Part Number
C3DDS-2636G-ND
Manufacturer
Manufacturer Product Number
C3DDS-2636G
Description
IDC CABLE - CKR26S/AE26G/CKR26S
Customer Reference
Detailed Description
26 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
26
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Polarizing Key, Strain Relief
Color
Gray, Ribbon
Shielding
Unshielded
Usage
Board In
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1309,22000 Kč309,22 Kč
10237,65500 Kč2 376,55 Kč
25214,86160 Kč5 371,54 Kč
50199,44460 Kč9 972,23 Kč
100185,46100 Kč18 546,10 Kč
250168,97172 Kč42 242,93 Kč
500157,86152 Kč78 930,76 Kč
1 000147,81142 Kč147 811,42 Kč
Manufacturers Standard Package
Unit Price without VAT:309,22000 Kč
Unit Price with VAT:374,15620 Kč
Alternate Color
IDC CABLE - CKR26S/AE26M/CKR26S
In-Stock: 0
Unit Price: 344,38000 Kč
Alternate Length
IDC CABLE - CKR26S/AE26G/CKR26S
In-Stock: 0
Unit Price: 264,60000 Kč
IDC CABLE - CKR26S/AE26G/CKR26S
In-Stock: 0
Unit Price: 282,49000 Kč