26 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Part Number Breakdown CW 1or3

C3DDS-2636M

DigiKey Part Number
C3DDS-2636M-ND
Manufacturer
Manufacturer Product Number
C3DDS-2636M
Description
IDC CABLE - CKR26S/AE26M/CKR26S
Customer Reference
Detailed Description
26 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
26
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Polarizing Key, Strain Relief
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
Board In
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1344,38000 Kč344,38 Kč
10264,83000 Kč2 648,30 Kč
25239,49840 Kč5 987,46 Kč
50222,37640 Kč11 118,82 Kč
100206,84780 Kč20 684,78 Kč
250188,53476 Kč47 133,69 Kč
500176,19776 Kč88 098,88 Kč
1 000165,04021 Kč165 040,21 Kč
Manufacturers Standard Package
Unit Price without VAT:344,38000 Kč
Unit Price with VAT:416,69980 Kč
Alternate Color
IDC CABLE - CKR26S/AE26G/CKR26S
In-Stock: 0
Unit Price: 309,22000 Kč
Alternate Length
IDC CABLE - CKR26S/AE26M/CKR26S
In-Stock: 0
Unit Price: 270,49000 Kč
IDC CABLE - CKR26S/AE26M/CKR26S
In-Stock: 0
Unit Price: 300,38000 Kč