26 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Part Number Breakdown CW 1or3

C3DDS-2606G

DigiKey Part Number
C3DDS-2606G-ND
Manufacturer
Manufacturer Product Number
C3DDS-2606G
Description
IDC CABLE - CKR26S/AE26G/CKR26S
Customer Reference
Detailed Description
26 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
26
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
Polarizing Key, Strain Relief
Color
Gray, Ribbon
Shielding
Unshielded
Usage
Board In
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1264,60000 Kč264,60 Kč
10203,19600 Kč2 031,96 Kč
25183,63160 Kč4 590,79 Kč
50170,39140 Kč8 519,57 Kč
100158,38020 Kč15 838,02 Kč
250144,21188 Kč36 052,97 Kč
500134,66400 Kč67 332,00 Kč
1 000126,02551 Kč126 025,51 Kč
Manufacturers Standard Package
Unit Price without VAT:264,60000 Kč
Unit Price with VAT:320,16600 Kč
Alternate Color
IDC CABLE - CKR26S/AE26M/CKR26S
In-Stock: 0
Unit Price: 270,49000 Kč
Alternate Length
IDC CABLE - CKR26S/AE26G/CKR26S
In-Stock: 0
Unit Price: 282,49000 Kč
IDC CABLE - CKR26S/AE26G/CKR26S
In-Stock: 0
Unit Price: 309,22000 Kč