


C3DDS-2618G | |
|---|---|
DigiKey Part Number | C3DDS-2618G-ND |
Manufacturer | |
Manufacturer Product Number | C3DDS-2618G |
Description | IDC CABLE - CKR26S/AE26G/CKR26S |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 279,22000 Kč | 279,22 Kč |
| 10 | 214,53100 Kč | 2 145,31 Kč |
| 25 | 193,91200 Kč | 4 847,80 Kč |
| 50 | 179,95940 Kč | 8 997,97 Kč |
| 100 | 167,30310 Kč | 16 730,31 Kč |
| 250 | 152,37400 Kč | 38 093,50 Kč |
| 500 | 142,31388 Kč | 71 156,94 Kč |
| 1 000 | 133,21395 Kč | 133 213,95 Kč |
| Unit Price without VAT: | 279,22000 Kč |
|---|---|
| Unit Price with VAT: | 337,85620 Kč |




