


| C3DDS-1618M | |
|---|---|
| DigiKey Part Number | C3DDS-1618M-ND | 
| Manufacturer | |
| Manufacturer Product Number | C3DDS-1618M | 
| Description | IDC CABLE - CKR16S/AE16M/CKR16S | 
| Customer Reference | |
| Detailed Description | 16 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | CW Industries | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Type | Socket to Socket | |
| Number of Positions | 16 | |
| Number of Rows | 2 | |
| Pitch - Connector | 0.100" (2.54mm) | |
| Pitch - Cable | 0.050" (1.27mm) | |
| Length | 1.50' (457.20mm) | |
| Features | Polarizing Key, Strain Relief | |
| Color | Multiple, Ribbon | |
| Shielding | Unshielded | |
| Usage | Board In | |
| Cable Termination | IDC | |
| Contact Finish | Tin | |
| Contact Finish Thickness | 100.0µin (2.54µm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 226,99000 Kč | 226,99 Kč | 
| 10 | 174,27100 Kč | 1 742,71 Kč | 
| 25 | 157,42640 Kč | 3 935,66 Kč | 
| 50 | 146,03320 Kč | 7 301,66 Kč | 
| 100 | 135,68840 Kč | 13 568,84 Kč | 
| 250 | 123,48360 Kč | 30 870,90 Kč | 
| 500 | 115,25816 Kč | 57 629,08 Kč | 
| 1 000 | 107,81544 Kč | 107 815,44 Kč | 
| Unit Price without VAT: | 226,99000 Kč | 
|---|---|
| Unit Price with VAT: | 274,65790 Kč | 



 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic