


C3DDS-1606M | |
|---|---|
DigiKey Part Number | C3DDS-1606M-ND |
Manufacturer | |
Manufacturer Product Number | C3DDS-1606M |
Description | IDC CABLE - CKR16S/AE16M/CKR16S |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,71000 Kč | 210,71 Kč |
| 10 | 161,72700 Kč | 1 617,27 Kč |
| 25 | 146,06160 Kč | 3 651,54 Kč |
| 50 | 135,46100 Kč | 6 773,05 Kč |
| 100 | 125,83690 Kč | 12 583,69 Kč |
| 250 | 114,48168 Kč | 28 620,42 Kč |
| 500 | 106,82748 Kč | 53 413,74 Kč |
| 1 000 | 99,90098 Kč | 99 900,98 Kč |
| Unit Price without VAT: | 210,71000 Kč |
|---|---|
| Unit Price with VAT: | 254,95910 Kč |




