16 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Part Number Breakdown CW 1or3

C3DDS-1606G

DigiKey Part Number
C3DDS-1606G-ND
Manufacturer
Manufacturer Product Number
C3DDS-1606G
Description
IDC CABLE - CKR16S/AE16G/CKR16S
Customer Reference
Detailed Description
16 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
16
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
Polarizing Key, Strain Relief
Color
Gray, Ribbon
Shielding
Unshielded
Usage
Board In
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1206,92000 Kč206,92 Kč
10158,75900 Kč1 587,59 Kč
25143,36720 Kč3 584,18 Kč
50132,95180 Kč6 647,59 Kč
100123,50250 Kč12 350,25 Kč
250112,35144 Kč28 087,86 Kč
500104,83322 Kč52 416,61 Kč
1 00098,03048 Kč98 030,48 Kč
Manufacturers Standard Package
Unit Price without VAT:206,92000 Kč
Unit Price with VAT:250,37320 Kč
Alternate Color
IDC CABLE - CKR16S/AE16M/CKR16S
In-Stock: 0
Unit Price: 210,71000 Kč
Alternate Length
IDC CABLE - CKR16S/AE16G/CKR16S
In-Stock: 0
Unit Price: 218,29000 Kč
IDC CABLE - CKR16S/AE16G/CKR16S
In-Stock: 0
Unit Price: 234,92000 Kč