C3DDx-16 G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C3DDx-16 G
Part Number Breakdown CW 1or3

C3DDS-1618G

DigiKey Part Number
C3DDS-1618G-ND
Manufacturer
Manufacturer Product Number
C3DDS-1618G
Description
IDC CABLE - CKR16S/AE16G/CKR16S
Customer Reference
Detailed Description
16 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
16
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.50' (457.20mm)
Features
Polarizing Key, Strain Relief
Color
Gray, Ribbon
Shielding
Unshielded
Usage
Board In
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1215,76000 Kč215,76 Kč
10165,51200 Kč1 655,12 Kč
25149,49520 Kč3 737,38 Kč
50138,65540 Kč6 932,77 Kč
100128,81830 Kč12 881,83 Kč
250117,20852 Kč29 302,13 Kč
500109,38338 Kč54 691,69 Kč
1 000102,30310 Kč102 303,10 Kč
Manufacturers Standard Package
Unit Price without VAT:215,76000 Kč
Unit Price with VAT:261,06960 Kč
Alternate Color
IDC CABLE - CKR16S/AE16M/CKR16S
In-Stock: 0
Unit Price: 226,99000 Kč
Alternate Length
IDC CABLE - CKR16S/AE16G/CKR16S
In-Stock: 0
Unit Price: 204,52000 Kč
IDC CABLE - CKR16S/AE16G/CKR16S
In-Stock: 0
Unit Price: 232,19000 Kč