


C3DDS-1636M | |
|---|---|
DigiKey Part Number | C3DDS-1636M-ND |
Manufacturer | |
Manufacturer Product Number | C3DDS-1636M |
Description | IDC CABLE - CKR16S/AE16M/CKR16S |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 257,86000 Kč | 257,86 Kč |
| 10 | 197,97500 Kč | 1 979,75 Kč |
| 25 | 178,88280 Kč | 4 472,07 Kč |
| 50 | 165,97920 Kč | 8 298,96 Kč |
| 100 | 154,26910 Kč | 15 426,91 Kč |
| 250 | 140,45404 Kč | 35 113,51 Kč |
| 500 | 131,14402 Kč | 65 572,01 Kč |
| 1 000 | 122,72150 Kč | 122 721,50 Kč |
| Unit Price without VAT: | 257,86000 Kč |
|---|---|
| Unit Price with VAT: | 312,01060 Kč |




