


C3DDG-6018M | |
|---|---|
DigiKey Part Number | C3DDG-6018M-ND |
Manufacturer | |
Manufacturer Product Number | C3DDG-6018M |
Description | IDC CABLE - CKR60G/AE60M/CKR60G |
Customer Reference | |
Detailed Description | 60 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 60 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 741,34000 Kč | 741,34 Kč |
| 10 | 572,70000 Kč | 5 727,00 Kč |
| 25 | 519,16680 Kč | 12 979,17 Kč |
| 50 | 483,02680 Kč | 24 151,34 Kč |
| 100 | 450,28000 Kč | 45 028,00 Kč |
| 250 | 411,71160 Kč | 102 927,90 Kč |
| 500 | 385,75202 Kč | 192 876,01 Kč |
| Unit Price without VAT: | 741,34000 Kč |
|---|---|
| Unit Price with VAT: | 897,02140 Kč |




