


C3DDG-6018G | |
|---|---|
DigiKey Part Number | C3DDG-6018G-ND |
Manufacturer | |
Manufacturer Product Number | C3DDG-6018G |
Description | IDC CABLE - CKR60G/AE60G/CKR60G |
Customer Reference | |
Detailed Description | 60 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 60 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 694,68000 Kč | 694,68 Kč |
| 10 | 536,56000 Kč | 5 365,60 Kč |
| 25 | 486,29720 Kč | 12 157,43 Kč |
| 50 | 452,36520 Kč | 22 618,26 Kč |
| 100 | 421,61790 Kč | 42 161,79 Kč |
| 250 | 385,39832 Kč | 96 349,58 Kč |
| 500 | 361,02014 Kč | 180 510,07 Kč |
| Unit Price without VAT: | 694,68000 Kč |
|---|---|
| Unit Price with VAT: | 840,56280 Kč |




