


C3DDG-6006M | |
|---|---|
DigiKey Part Number | C3DDG-6006M-ND |
Manufacturer | |
Manufacturer Product Number | C3DDG-6006M |
Description | IDC CABLE - CKR60G/AE60M/CKR60G |
Customer Reference | |
Detailed Description | 60 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 60 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 671,35000 Kč | 671,35 Kč |
| 10 | 518,39600 Kč | 5 183,96 Kč |
| 25 | 469,80000 Kč | 11 745,00 Kč |
| 50 | 436,97180 Kč | 21 848,59 Kč |
| 100 | 407,23270 Kč | 40 723,27 Kč |
| 250 | 372,19460 Kč | 93 048,65 Kč |
| 500 | 348,61130 Kč | 174 305,65 Kč |
| Unit Price without VAT: | 671,35000 Kč |
|---|---|
| Unit Price with VAT: | 812,33350 Kč |




