C3DDx-60 M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C3DDx-60 M
Part Number Breakdown CW 1or3

C3DDG-6036M

DigiKey Part Number
C3DDG-6036M-ND
Manufacturer
Manufacturer Product Number
C3DDG-6036M
Description
IDC CABLE - CKR60G/AE60M/CKR60G
Customer Reference
Detailed Description
60 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
60
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Polarizing Key, Strain Relief
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1843,68000 Kč843,68 Kč
10652,41400 Kč6 524,14 Kč
25591,68120 Kč14 792,03 Kč
50550,68480 Kč27 534,24 Kč
100513,55240 Kč51 355,24 Kč
250469,82028 Kč117 455,07 Kč
Manufacturers Standard Package
Unit Price without VAT:843,68000 Kč
Unit Price with VAT:1 020,85280 Kč
Alternate Color
IDC CABLE - CKR60G/AE60G/CKR60G
In-Stock: 0
Unit Price: 751,93000 Kč
Alternate Length
IDC CABLE - CKR60G/AE60M/CKR60G
In-Stock: 0
Unit Price: 670,58000 Kč
IDC CABLE - CKR60G/AE60M/CKR60G
In-Stock: 0
Unit Price: 740,49000 Kč