C3DDx-26 M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C3DDx-26 M
Part Number Breakdown CW 1or3

C3DDG-2618M

DigiKey Part Number
C3DDG-2618M-ND
Manufacturer
Manufacturer Product Number
C3DDG-2618M
Description
IDC CABLE - CKR26G/AE26M/CKR26G
Customer Reference
Detailed Description
26 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
26
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.50' (457.20mm)
Features
Polarizing Key, Strain Relief
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1390,90000 Kč390,90 Kč
10300,82600 Kč3 008,26 Kč
25272,15120 Kč6 803,78 Kč
50252,76840 Kč12 638,42 Kč
100235,19800 Kč23 519,80 Kč
250214,48180 Kč53 620,45 Kč
500200,52778 Kč100 263,89 Kč
1 000187,91125 Kč187 911,25 Kč
Manufacturers Standard Package
Unit Price without VAT:390,90000 Kč
Unit Price with VAT:472,98900 Kč
Alternate Color
IDC CABLE - CKR26G/AE26G/CKR26G
In-Stock: 0
Unit Price: 373,64000 Kč
Alternate Length
IDC CABLE - CKR26G/AE26M/CKR26G
In-Stock: 0
Unit Price: 362,06000 Kč
IDC CABLE - CKR26G/AE26M/CKR26G
In-Stock: 0
Unit Price: 433,63000 Kč