


C3DDG-2636M | |
|---|---|
DigiKey Part Number | C3DDG-2636M-ND |
Manufacturer | |
Manufacturer Product Number | C3DDG-2636M |
Description | IDC CABLE - CKR26G/AE26M/CKR26G |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 433,63000 Kč | 433,63 Kč |
| 10 | 333,93700 Kč | 3 339,37 Kč |
| 25 | 302,20240 Kč | 7 555,06 Kč |
| 50 | 280,76060 Kč | 14 038,03 Kč |
| 100 | 261,31890 Kč | 26 131,89 Kč |
| 250 | 238,39968 Kč | 59 599,92 Kč |
| 500 | 222,96582 Kč | 111 482,91 Kč |
| Unit Price without VAT: | 433,63000 Kč |
|---|---|
| Unit Price with VAT: | 524,69230 Kč |




