


C3DDG-2606M | |
|---|---|
DigiKey Part Number | C3DDG-2606M-ND |
Manufacturer | |
Manufacturer Product Number | C3DDG-2606M |
Description | IDC CABLE - CKR26G/AE26M/CKR26G |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 362,06000 Kč | 362,06 Kč |
| 10 | 278,51300 Kč | 2 785,13 Kč |
| 25 | 251,91800 Kč | 6 297,95 Kč |
| 50 | 233,93280 Kč | 11 696,64 Kč |
| 100 | 217,62750 Kč | 21 762,75 Kč |
| 250 | 198,39876 Kč | 49 599,69 Kč |
| 500 | 185,44672 Kč | 92 723,36 Kč |
| 1 000 | 173,73218 Kč | 173 732,18 Kč |
| Unit Price without VAT: | 362,06000 Kč |
|---|---|
| Unit Price with VAT: | 438,09260 Kč |




