


C3DDG-2606G | |
|---|---|
DigiKey Part Number | C3DDG-2606G-ND |
Manufacturer | |
Manufacturer Product Number | C3DDG-2606G |
Description | IDC CABLE - CKR26G/AE26G/CKR26G |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 356,17000 Kč | 356,17 Kč |
| 10 | 274,02900 Kč | 2 740,29 Kč |
| 25 | 247,85120 Kč | 6 196,28 Kč |
| 50 | 230,14800 Kč | 11 507,40 Kč |
| 100 | 214,09740 Kč | 21 409,74 Kč |
| 250 | 195,16720 Kč | 48 791,80 Kč |
| 500 | 182,41720 Kč | 91 208,60 Kč |
| 1 000 | 170,88453 Kč | 170 884,53 Kč |
| Unit Price without VAT: | 356,17000 Kč |
|---|---|
| Unit Price with VAT: | 430,96570 Kč |




