


C3DDG-2618G | |
|---|---|
DigiKey Part Number | C3DDG-2618G-ND |
Manufacturer | |
Manufacturer Product Number | C3DDG-2618G |
Description | IDC CABLE - CKR26G/AE26G/CKR26G |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 373,64000 Kč | 373,64 Kč |
| 10 | 287,45900 Kč | 2 874,59 Kč |
| 25 | 260,02640 Kč | 6 500,66 Kč |
| 50 | 241,48560 Kč | 12 074,28 Kč |
| 100 | 224,67090 Kč | 22 467,09 Kč |
| 250 | 204,84512 Kč | 51 211,28 Kč |
| 500 | 191,49228 Kč | 95 746,14 Kč |
| 1 000 | 179,41462 Kč | 179 414,62 Kč |
| Unit Price without VAT: | 373,64000 Kč |
|---|---|
| Unit Price with VAT: | 452,10440 Kč |




