


C3CCS-4036M | |
|---|---|
DigiKey Part Number | C3CCS-4036M-ND |
Manufacturer | |
Manufacturer Product Number | C3CCS-4036M |
Description | IDC CABLE - CKC40S/AE40M/CKC40S |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 379,32000 Kč | 379,32 Kč |
| 10 | 291,85800 Kč | 2 918,58 Kč |
| 25 | 264,02600 Kč | 6 600,65 Kč |
| 50 | 245,20300 Kč | 12 260,15 Kč |
| 100 | 228,13990 Kč | 22 813,99 Kč |
| 250 | 208,02032 Kč | 52 005,08 Kč |
| 500 | 194,46874 Kč | 97 234,37 Kč |
| 1 000 | 182,21343 Kč | 182 213,43 Kč |
| Unit Price without VAT: | 379,32000 Kč |
|---|---|
| Unit Price with VAT: | 458,97720 Kč |




