C3CCG-40 M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C3CCG-40 M
Part Number Breakdown CW 1or3

C3CCS-4006M

DigiKey Part Number
C3CCS-4006M-ND
Manufacturer
Manufacturer Product Number
C3CCS-4006M
Description
IDC CABLE - CKC40S/AE40M/CKC40S
Customer Reference
Detailed Description
40 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
40
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
Polarizing Key
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
Board In
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1266,28000 Kč266,28 Kč
10204,58500 Kč2 045,85 Kč
25184,87800 Kč4 621,95 Kč
50171,54900 Kč8 577,45 Kč
100159,46220 Kč15 946,22 Kč
250145,20036 Kč36 300,09 Kč
500135,59020 Kč67 795,10 Kč
1 000126,89550 Kč126 895,50 Kč
Manufacturers Standard Package
Unit Price without VAT:266,28000 Kč
Unit Price with VAT:322,19880 Kč
Alternate Color
IDC CABLE - CKC40S/AE40G/CKC40S
In-Stock: 0
Unit Price: 121,04000 Kč
Alternate Length
IDC CABLE - CKC40S/AE40M/CKC40S
In-Stock: 0
Unit Price: 311,96000 Kč
IDC CABLE - CKC40S/AE40M/CKC40S
In-Stock: 0
Unit Price: 379,32000 Kč