C3CCG-40 G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C3CCG-40 G
Part Number Breakdown CW 1or3

C3CCS-4006G

DigiKey Part Number
C3CCS-4006G-ND
Manufacturer
Manufacturer Product Number
C3CCS-4006G
Description
IDC CABLE - CKC40S/AE40G/CKC40S
Customer Reference
Detailed Description
40 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
40
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
Polarizing Key
Color
Gray, Ribbon
Shielding
Unshielded
Usage
Board In
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1121,04000 Kč121,04 Kč
1098,64000 Kč986,40 Kč
2590,93600 Kč2 273,40 Kč
5085,51360 Kč4 275,68 Kč
10080,41730 Kč8 041,73 Kč
25074,14400 Kč18 536,00 Kč
50069,72812 Kč34 864,06 Kč
1 00067,39494 Kč67 394,94 Kč
Manufacturers Standard Package
Unit Price without VAT:121,04000 Kč
Unit Price with VAT:146,45840 Kč
Alternate Color
IDC CABLE - CKC40S/AE40M/CKC40S
In-Stock: 0
Unit Price: 266,28000 Kč
Alternate Length
IDC CABLE - CKC40S/AE40G/CKC40S
In-Stock: 0
Unit Price: 284,60000 Kč
IDC CABLE - CKC40S/AE40G/CKC40S
In-Stock: 0
Unit Price: 325,43000 Kč