


C3CCS-4036G | |
|---|---|
DigiKey Part Number | C3CCS-4036G-ND |
Manufacturer | |
Manufacturer Product Number | C3CCS-4036G |
Description | IDC CABLE - CKC40S/AE40G/CKC40S |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 325,43000 Kč | 325,43 Kč |
| 10 | 250,26300 Kč | 2 502,63 Kč |
| 25 | 226,28760 Kč | 5 657,19 Kč |
| 50 | 210,08320 Kč | 10 504,16 Kč |
| 100 | 195,38190 Kč | 19 538,19 Kč |
| 250 | 178,04428 Kč | 44 511,07 Kč |
| 500 | 166,36530 Kč | 83 182,65 Kč |
| 1 000 | 155,80052 Kč | 155 800,52 Kč |
| Unit Price without VAT: | 325,43000 Kč |
|---|---|
| Unit Price with VAT: | 393,77030 Kč |




