


C3CCS-4018M | |
|---|---|
DigiKey Part Number | C3CCS-4018M-ND |
Manufacturer | |
Manufacturer Product Number | C3CCS-4018M |
Description | IDC CABLE - CKC40S/AE40M/CKC40S |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 311,96000 Kč | 311,96 Kč |
| 10 | 239,90700 Kč | 2 399,07 Kč |
| 25 | 216,89080 Kč | 5 422,27 Kč |
| 50 | 201,33480 Kč | 10 066,74 Kč |
| 100 | 187,22710 Kč | 18 722,71 Kč |
| 250 | 170,58584 Kč | 42 646,46 Kč |
| 500 | 159,37376 Kč | 79 686,88 Kč |
| 1 000 | 149,23229 Kč | 149 232,29 Kč |
| Unit Price without VAT: | 311,96000 Kč |
|---|---|
| Unit Price with VAT: | 377,47160 Kč |




