


C3CCG-1018G | |
|---|---|
DigiKey Part Number | C3CCG-1018G-ND |
Manufacturer | |
Manufacturer Product Number | C3CCG-1018G |
Description | IDC CABLE - CKC10G/AE10G/CKC10G |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,93000 Kč | 106,93 Kč |
| 10 | 87,12600 Kč | 871,26 Kč |
| 25 | 80,31000 Kč | 2 007,75 Kč |
| 50 | 75,51900 Kč | 3 775,95 Kč |
| 100 | 71,01640 Kč | 7 101,64 Kč |
| 250 | 65,47644 Kč | 16 369,11 Kč |
| 500 | 61,57672 Kč | 30 788,36 Kč |
| 1 000 | 58,82822 Kč | 58 828,22 Kč |
| Unit Price without VAT: | 106,93000 Kč |
|---|---|
| Unit Price with VAT: | 129,38530 Kč |




