C3CCG-10 M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C3CCG-10 M
Part Number Breakdown CW 1or3

C3CCG-1018M

DigiKey Part Number
C3CCG-1018M-ND
Manufacturer
Manufacturer Product Number
C3CCG-1018M
Description
IDC CABLE - CKC10G/AE10M/CKC10G
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
10
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.50' (457.20mm)
Features
Polarizing Key
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1215,97000 Kč215,97 Kč
10165,70600 Kč1 657,06 Kč
25149,66560 Kč3 741,64 Kč
50138,80800 Kč6 940,40 Kč
100128,95650 Kč12 895,65 Kč
250117,33184 Kč29 332,96 Kč
500109,49452 Kč54 747,26 Kč
1 000102,40362 Kč102 403,62 Kč
Manufacturers Standard Package
Unit Price without VAT:215,97000 Kč
Unit Price with VAT:261,32370 Kč
Alternate Color
IDC CABLE - CKC10G/AE10G/CKC10G
In-Stock: 0
Unit Price: 106,93000 Kč
Alternate Length
IDC CABLE - CKC10G/AE10M/CKC10G
In-Stock: 0
Unit Price: 203,97000 Kč
IDC CABLE - CKC10G/AE10M/CKC10G
In-Stock: 0
Unit Price: 233,66000 Kč