


C3CCG-1006M | |
|---|---|
DigiKey Part Number | C3CCG-1006M-ND |
Manufacturer | |
Manufacturer Product Number | C3CCG-1006M |
Description | IDC CABLE - CKC10G/AE10M/CKC10G |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,97000 Kč | 203,97 Kč |
| 10 | 156,52800 Kč | 1 565,28 Kč |
| 25 | 141,36320 Kč | 3 534,08 Kč |
| 50 | 131,09100 Kč | 6 554,55 Kč |
| 100 | 121,76790 Kč | 12 176,79 Kč |
| 250 | 110,76596 Kč | 27 691,49 Kč |
| 500 | 103,35044 Kč | 51 675,22 Kč |
| 1 000 | 96,63950 Kč | 96 639,50 Kč |
| Unit Price without VAT: | 203,97000 Kč |
|---|---|
| Unit Price with VAT: | 246,80370 Kč |




