


C3CCG-1006G | |
|---|---|
DigiKey Part Number | C3CCG-1006G-ND |
Manufacturer | |
Manufacturer Product Number | C3CCG-1006G |
Description | IDC CABLE - CKC10G/AE10G/CKC10G |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,66000 Kč | 201,66 Kč |
| 10 | 154,67500 Kč | 1 546,75 Kč |
| 25 | 139,68800 Kč | 3 492,20 Kč |
| 50 | 129,53320 Kč | 6 476,66 Kč |
| 100 | 120,31760 Kč | 12 031,76 Kč |
| 250 | 109,44232 Kč | 27 360,58 Kč |
| 500 | 102,11186 Kč | 51 055,93 Kč |
| 1 000 | 95,47775 Kč | 95 477,75 Kč |
| Unit Price without VAT: | 201,66000 Kč |
|---|---|
| Unit Price with VAT: | 244,00860 Kč |




