


C3CCG-1036G | |
|---|---|
DigiKey Part Number | C3CCG-1036G-ND |
Manufacturer | |
Manufacturer Product Number | C3CCG-1036G |
Description | IDC CABLE - CKC10G/AE10G/CKC10G |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 219,34000 Kč | 219,34 Kč |
| 10 | 168,40000 Kč | 1 684,00 Kč |
| 25 | 152,09880 Kč | 3 802,47 Kč |
| 50 | 141,07280 Kč | 7 053,64 Kč |
| 100 | 131,06780 Kč | 13 106,78 Kč |
| 250 | 119,25836 Kč | 29 814,59 Kč |
| 500 | 111,29766 Kč | 55 648,83 Kč |
| 1 000 | 104,09499 Kč | 104 094,99 Kč |
| Unit Price without VAT: | 219,34000 Kč |
|---|---|
| Unit Price with VAT: | 265,40140 Kč |




