C3BPS-50 M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C3BPS-50 M
Part Number Breakdown CW 1or3

C3BPS-5036M

DigiKey Part Number
C3BPS-5036M-ND
Manufacturer
Manufacturer Product Number
C3BPS-5036M
Description
IDC CABLE - CSR50S/AE50M/CPC50S
Customer Reference
Detailed Description
50 Position Cable Assembly Rectangular Socket to PCB 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to PCB
Number of Positions
50
Number of Rows
2, 4
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Strain Relief
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
Board In
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1526,04000 Kč526,04 Kč
10405,52800 Kč4 055,28 Kč
25367,21320 Kč9 180,33 Kč
50341,32160 Kč17 066,08 Kč
100317,85920 Kč31 785,92 Kč
250290,20708 Kč72 551,77 Kč
500271,59088 Kč135 795,44 Kč
Manufacturers Standard Package
Unit Price without VAT:526,04000 Kč
Unit Price with VAT:636,50840 Kč
Alternate Color
IDC CABLE - CSR50S/AE50G/CPC50S
In-Stock: 0
Unit Price: 461,63000 Kč
Alternate Length
IDC CABLE - CSR50S/AE50M/CPC50S
In-Stock: 0
Unit Price: 390,48000 Kč
IDC CABLE - CSR50S/AE50M/CPC50S
In-Stock: 0
Unit Price: 445,21000 Kč