


C3BPS-5006M | |
|---|---|
DigiKey Part Number | C3BPS-5006M-ND |
Manufacturer | |
Manufacturer Product Number | C3BPS-5006M |
Description | IDC CABLE - CSR50S/AE50M/CPC50S |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to PCB 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to PCB | |
Number of Positions | 50 | |
Number of Rows | 2, 4 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 390,48000 Kč | 390,48 Kč |
| 10 | 300,61500 Kč | 3 006,15 Kč |
| 25 | 271,95760 Kč | 6 798,94 Kč |
| 50 | 252,59160 Kč | 12 629,58 Kč |
| 100 | 235,03380 Kč | 23 503,38 Kč |
| 250 | 214,33196 Kč | 53 582,99 Kč |
| 500 | 200,38716 Kč | 100 193,58 Kč |
| 1 000 | 187,77863 Kč | 187 778,63 Kč |
| Unit Price without VAT: | 390,48000 Kč |
|---|---|
| Unit Price with VAT: | 472,48080 Kč |




