


C3BPS-5006G | |
|---|---|
DigiKey Part Number | C3BPS-5006G-ND |
Manufacturer | |
Manufacturer Product Number | C3BPS-5006G |
Description | IDC CABLE - CSR50S/AE50G/CPC50S |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to PCB 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to PCB | |
Number of Positions | 50 | |
Number of Rows | 2, 4 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 379,53000 Kč | 379,53 Kč |
| 10 | 292,06900 Kč | 2 920,69 Kč |
| 25 | 264,20280 Kč | 6 605,07 Kč |
| 50 | 245,37140 Kč | 12 268,57 Kč |
| 100 | 228,29570 Kč | 22 829,57 Kč |
| 250 | 208,16344 Kč | 52 040,86 Kč |
| 500 | 194,60304 Kč | 97 301,52 Kč |
| 1 000 | 182,33973 Kč | 182 339,73 Kč |
| Unit Price without VAT: | 379,53000 Kč |
|---|---|
| Unit Price with VAT: | 459,23130 Kč |




