


C3BPS-5036G | |
|---|---|
DigiKey Part Number | C3BPS-5036G-ND |
Manufacturer | |
Manufacturer Product Number | C3BPS-5036G |
Description | IDC CABLE - CSR50S/AE50G/CPC50S |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to PCB 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to PCB | |
Number of Positions | 50 | |
Number of Rows | 2, 4 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 461,63000 Kč | 461,63 Kč |
| 10 | 355,59800 Kč | 3 555,98 Kč |
| 25 | 321,86280 Kč | 8 046,57 Kč |
| 50 | 299,07420 Kč | 14 953,71 Kč |
| 100 | 278,41150 Kč | 27 841,15 Kč |
| 250 | 254,05752 Kč | 63 514,38 Kč |
| 500 | 237,65828 Kč | 118 829,14 Kč |
| Unit Price without VAT: | 461,63000 Kč |
|---|---|
| Unit Price with VAT: | 558,57230 Kč |




