


C3BPS-5018G | |
|---|---|
DigiKey Part Number | C3BPS-5018G-ND |
Manufacturer | |
Manufacturer Product Number | C3BPS-5018G |
Description | IDC CABLE - CSR50S/AE50G/CPC50S |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to PCB 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to PCB | |
Number of Positions | 50 | |
Number of Rows | 2, 4 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 412,58000 Kč | 412,58 Kč |
| 10 | 317,64500 Kč | 3 176,45 Kč |
| 25 | 287,40840 Kč | 7 185,21 Kč |
| 50 | 266,98140 Kč | 13 349,07 Kč |
| 100 | 248,45950 Kč | 24 845,95 Kč |
| 250 | 226,62344 Kč | 56 655,86 Kč |
| 500 | 211,91834 Kč | 105 959,17 Kč |
| 1 000 | 199,51506 Kč | 199 515,06 Kč |
| Unit Price without VAT: | 412,58000 Kč |
|---|---|
| Unit Price with VAT: | 499,22180 Kč |




