


C3BPS-5018M | |
|---|---|
DigiKey Part Number | C3BPS-5018M-ND |
Manufacturer | |
Manufacturer Product Number | C3BPS-5018M |
Description | IDC CABLE - CSR50S/AE50M/CPC50S |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to PCB 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to PCB | |
Number of Positions | 50 | |
Number of Rows | 2, 4 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 445,21000 Kč | 445,21 Kč |
| 10 | 342,98900 Kč | 3 429,89 Kč |
| 25 | 310,42000 Kč | 7 760,50 Kč |
| 50 | 288,41020 Kč | 14 420,51 Kč |
| 100 | 268,45700 Kč | 26 845,70 Kč |
| 250 | 244,93780 Kč | 61 234,45 Kč |
| 500 | 229,09978 Kč | 114 549,89 Kč |
| Unit Price without VAT: | 445,21000 Kč |
|---|---|
| Unit Price with VAT: | 538,70410 Kč |




