C3BBx-50 G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C3BBx-50 G
Part Number Breakdown CW 1or3

C3BBS-5018G

DigiKey Part Number
C3BBS-5018G-ND
Manufacturer
Manufacturer Product Number
C3BBS-5018G
Description
IDC CABLE - CSR50S/AE50G/CSR50S
Customer Reference
Detailed Description
50 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
50
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.50' (457.20mm)
Features
Strain Relief
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1438,26000 Kč438,26 Kč
10337,55800 Kč3 375,58 Kč
25305,49440 Kč7 637,36 Kč
50283,82560 Kč14 191,28 Kč
100264,17960 Kč26 417,96 Kč
250241,01912 Kč60 254,78 Kč
500225,42488 Kč112 712,44 Kč
Manufacturers Standard Package
Unit Price without VAT:438,26000 Kč
Unit Price with VAT:530,29460 Kč
Alternate Color
IDC CABLE - CSR50S/AE50M/CSR50S
In-Stock: 0
Unit Price: 470,89000 Kč
Alternate Length
IDC CABLE - CSR50S/AE50G/CSR50S
In-Stock: 0
Unit Price: 405,42000 Kč
IDC CABLE - CSR50S/AE50G/CSR50S
In-Stock: 0
Unit Price: 486,89000 Kč