


C3BBS-5036G | |
|---|---|
DigiKey Part Number | C3BBS-5036G-ND |
Manufacturer | |
Manufacturer Product Number | C3BBS-5036G |
Description | IDC CABLE - CSR50S/AE50G/CSR50S |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 486,89000 Kč | 486,89 Kč |
| 10 | 375,27900 Kč | 3 752,79 Kč |
| 25 | 339,74720 Kč | 8 493,68 Kč |
| 50 | 315,73320 Kč | 15 786,66 Kč |
| 100 | 293,96330 Kč | 29 396,33 Kč |
| 250 | 268,30752 Kč | 67 076,88 Kč |
| 500 | 251,03178 Kč | 125 515,89 Kč |
| Unit Price without VAT: | 486,89000 Kč |
|---|---|
| Unit Price with VAT: | 589,13690 Kč |




