C3BBx-50 G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C3BBx-50 G
Part Number Breakdown CW 1or3

C3BBS-5006G

DigiKey Part Number
C3BBS-5006G-ND
Manufacturer
Manufacturer Product Number
C3BBS-5006G
Description
IDC CABLE - CSR50S/AE50G/CSR50S
Customer Reference
Detailed Description
50 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
50
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
Strain Relief
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1405,42000 Kč405,42 Kč
10312,17200 Kč3 121,72 Kč
25282,44040 Kč7 061,01 Kč
50262,35460 Kč13 117,73 Kč
100244,14210 Kč24 414,21 Kč
250222,67028 Kč55 667,57 Kč
500208,20850 Kč104 104,25 Kč
1 000195,69953 Kč195 699,53 Kč
Manufacturers Standard Package
Unit Price without VAT:405,42000 Kč
Unit Price with VAT:490,55820 Kč
Alternate Color
IDC CABLE - CSR50S/AE50M/CSR50S
In-Stock: 0
Unit Price: 416,37000 Kč
Alternate Length
IDC CABLE - CSR50S/AE50G/CSR50S
In-Stock: 0
Unit Price: 438,26000 Kč
IDC CABLE - CSR50S/AE50G/CSR50S
In-Stock: 0
Unit Price: 486,89000 Kč