


C3BBS-5018M | |
|---|---|
DigiKey Part Number | C3BBS-5018M-ND |
Manufacturer | |
Manufacturer Product Number | C3BBS-5018M |
Description | IDC CABLE - CSR50S/AE50M/CSR50S |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 470,89000 Kč | 470,89 Kč |
| 10 | 362,75500 Kč | 3 627,55 Kč |
| 25 | 328,36320 Kč | 8 209,08 Kč |
| 50 | 305,12820 Kč | 15 256,41 Kč |
| 100 | 284,06130 Kč | 28 406,13 Kč |
| 250 | 259,23496 Kč | 64 808,74 Kč |
| 500 | 242,51748 Kč | 121 258,74 Kč |
| Unit Price without VAT: | 470,89000 Kč |
|---|---|
| Unit Price with VAT: | 569,77690 Kč |




