C3BBx-26 G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C3BBx-26 G
Part Number Breakdown CW 1or3

C3BBS-2618G

DigiKey Part Number
C3BBS-2618G-ND
Manufacturer
Manufacturer Product Number
C3BBS-2618G
Description
IDC CABLE - CSR26S/AE26G/CSR26S
Customer Reference
Detailed Description
26 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
26
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.50' (457.20mm)
Features
Strain Relief
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1282,49000 Kč282,49 Kč
10217,04700 Kč2 170,47 Kč
25196,18600 Kč4 904,65 Kč
50182,06980 Kč9 103,49 Kč
100169,26520 Kč16 926,52 Kč
250154,16092 Kč38 540,23 Kč
500143,98284 Kč71 991,42 Kč
1 000134,77620 Kč134 776,20 Kč
Manufacturers Standard Package
Unit Price without VAT:282,49000 Kč
Unit Price with VAT:341,81290 Kč
Alternate Color
IDC CABLE - CSR26S/AE26M/CSR26S
In-Stock: 0
Unit Price: 300,38000 Kč
Alternate Length
IDC CABLE - CSR26S/AE26G/CSR26S
In-Stock: 0
Unit Price: 264,60000 Kč
IDC CABLE - CSR26S/AE26G/CSR26S
In-Stock: 0
Unit Price: 309,22000 Kč