


C3BBS-2636G | |
|---|---|
DigiKey Part Number | C3BBS-2636G-ND |
Manufacturer | |
Manufacturer Product Number | C3BBS-2636G |
Description | IDC CABLE - CSR26S/AE26G/CSR26S |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 309,22000 Kč | 309,22 Kč |
| 10 | 237,65500 Kč | 2 376,55 Kč |
| 25 | 214,86160 Kč | 5 371,54 Kč |
| 50 | 199,44460 Kč | 9 972,23 Kč |
| 100 | 185,46100 Kč | 18 546,10 Kč |
| 250 | 168,97172 Kč | 42 242,93 Kč |
| 500 | 157,86152 Kč | 78 930,76 Kč |
| 1 000 | 147,81142 Kč | 147 811,42 Kč |
| Unit Price without VAT: | 309,22000 Kč |
|---|---|
| Unit Price with VAT: | 374,15620 Kč |




