


C3BBS-2606G | |
|---|---|
DigiKey Part Number | C3BBS-2606G-ND |
Manufacturer | |
Manufacturer Product Number | C3BBS-2606G |
Description | IDC CABLE - CSR26S/AE26G/CSR26S |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 264,60000 Kč | 264,60 Kč |
| 10 | 203,19600 Kč | 2 031,96 Kč |
| 25 | 183,63160 Kč | 4 590,79 Kč |
| 50 | 170,39140 Kč | 8 519,57 Kč |
| 100 | 158,38020 Kč | 15 838,02 Kč |
| 250 | 144,21188 Kč | 36 052,97 Kč |
| 500 | 134,66400 Kč | 67 332,00 Kč |
| 1 000 | 126,02551 Kč | 126 025,51 Kč |
| Unit Price without VAT: | 264,60000 Kč |
|---|---|
| Unit Price with VAT: | 320,16600 Kč |




