


C3BBS-2606M | |
|---|---|
DigiKey Part Number | C3BBS-2606M-ND |
Manufacturer | |
Manufacturer Product Number | C3BBS-2606M |
Description | IDC CABLE - CSR26S/AE26M/CSR26S |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 270,49000 Kč | 270,49 Kč |
| 10 | 207,82700 Kč | 2 078,27 Kč |
| 25 | 187,82480 Kč | 4 695,62 Kč |
| 50 | 174,29400 Kč | 8 714,70 Kč |
| 100 | 162,01550 Kč | 16 201,55 Kč |
| 250 | 147,53524 Kč | 36 883,81 Kč |
| 500 | 137,77646 Kč | 68 888,23 Kč |
| 1 000 | 128,94872 Kč | 128 948,72 Kč |
| Unit Price without VAT: | 270,49000 Kč |
|---|---|
| Unit Price with VAT: | 327,29290 Kč |




