


C3BBS-2618M | |
|---|---|
DigiKey Part Number | C3BBS-2618M-ND |
Manufacturer | |
Manufacturer Product Number | C3BBS-2618M |
Description | IDC CABLE - CSR26S/AE26M/CSR26S |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 300,38000 Kč | 300,38 Kč |
| 10 | 230,81300 Kč | 2 308,13 Kč |
| 25 | 208,65600 Kč | 5 216,40 Kč |
| 50 | 193,67260 Kč | 9 683,63 Kč |
| 100 | 180,07850 Kč | 18 007,85 Kč |
| 250 | 164,04940 Kč | 41 012,35 Kč |
| 500 | 153,24906 Kč | 76 624,53 Kč |
| 1 000 | 143,47848 Kč | 143 478,48 Kč |
| Unit Price without VAT: | 300,38000 Kč |
|---|---|
| Unit Price with VAT: | 363,45980 Kč |




