C3BBx-20 G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C3BBx-20 G
Part Number Breakdown CW 1or3

C3BBS-2006G

DigiKey Part Number
C3BBS-2006G-ND
Manufacturer
Manufacturer Product Number
C3BBS-2006G
Description
IDC CABLE - CSR20S/AE20G/CSR20S
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
20
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
Strain Relief
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1252,18000 Kč252,18 Kč
10193,66000 Kč1 936,60 Kč
25174,97600 Kč4 374,40 Kč
50162,34600 Kč8 117,30 Kč
100150,88430 Kč15 088,43 Kč
250137,36136 Kč34 340,34 Kč
500128,24712 Kč64 123,56 Kč
1 000120,00184 Kč120 001,84 Kč
Manufacturers Standard Package
Unit Price without VAT:252,18000 Kč
Unit Price with VAT:305,13780 Kč
Alternate Color
IDC CABLE - CSR20S/AE20M/CSR20S
In-Stock: 0
Unit Price: 257,02000 Kč
Alternate Length
IDC CABLE - CSR20S/AE20G/CSR20S
In-Stock: 0
Unit Price: 266,07000 Kč
IDC CABLE - CSR20S/AE20G/CSR20S
In-Stock: 0
Unit Price: 286,70000 Kč