C3BBx-20 M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C3BBx-20 M
Part Number Breakdown CW 1or3

C3BBS-2006M

DigiKey Part Number
C3BBS-2006M-ND
Manufacturer
Manufacturer Product Number
C3BBS-2006M
Description
IDC CABLE - CSR20S/AE20M/CSR20S
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
20
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
Strain Relief
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1257,02000 Kč257,02 Kč
10197,42800 Kč1 974,28 Kč
25178,40280 Kč4 460,07 Kč
50165,52880 Kč8 276,44 Kč
100153,84810 Kč15 384,81 Kč
250140,07008 Kč35 017,52 Kč
500130,78492 Kč65 392,46 Kč
1 000122,38428 Kč122 384,28 Kč
Manufacturers Standard Package
Unit Price without VAT:257,02000 Kč
Unit Price with VAT:310,99420 Kč
Alternate Color
IDC CABLE - CSR20S/AE20G/CSR20S
In-Stock: 0
Unit Price: 252,18000 Kč
Alternate Length
IDC CABLE - CSR20S/AE20M/CSR20S
In-Stock: 0
Unit Price: 280,60000 Kč
IDC CABLE - CSR20S/AE20M/CSR20S
In-Stock: 0
Unit Price: 315,54000 Kč