


C3BBS-2018G | |
|---|---|
DigiKey Part Number | C3BBS-2018G-ND |
Manufacturer | |
Manufacturer Product Number | C3BBS-2018G |
Description | IDC CABLE - CSR20S/AE20G/CSR20S |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 266,07000 Kč | 266,07 Kč |
| 10 | 204,37400 Kč | 2 043,74 Kč |
| 25 | 184,69280 Kč | 4 617,32 Kč |
| 50 | 171,38060 Kč | 8 569,03 Kč |
| 100 | 159,30430 Kč | 15 930,43 Kč |
| 250 | 145,05556 Kč | 36 263,89 Kč |
| 500 | 135,45422 Kč | 67 727,11 Kč |
| 1 000 | 126,76836 Kč | 126 768,36 Kč |
| Unit Price without VAT: | 266,07000 Kč |
|---|---|
| Unit Price with VAT: | 321,94470 Kč |




