C3BBx-20 G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C3BBx-20 G
Part Number Breakdown CW 1or3

C3BBS-2036G

DigiKey Part Number
C3BBS-2036G-ND
Manufacturer
Manufacturer Product Number
C3BBS-2036G
Description
IDC CABLE - CSR20S/AE20G/CSR20S
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
20
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Strain Relief
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1286,70000 Kč286,70 Kč
10220,35100 Kč2 203,51 Kč
25199,16680 Kč4 979,17 Kč
50184,84420 Kč9 242,21 Kč
100171,85220 Kč17 185,22 Kč
250156,52612 Kč39 131,53 Kč
500146,19982 Kč73 099,91 Kč
1 000136,85889 Kč136 858,89 Kč
Manufacturers Standard Package
Unit Price without VAT:286,70000 Kč
Unit Price with VAT:346,90700 Kč
Alternate Color
IDC CABLE - CSR20S/AE20M/CSR20S
In-Stock: 0
Unit Price: 315,54000 Kč
Alternate Length
IDC CABLE - CSR20S/AE20G/CSR20S
In-Stock: 0
Unit Price: 252,18000 Kč
IDC CABLE - CSR20S/AE20G/CSR20S
In-Stock: 0
Unit Price: 266,07000 Kč